Schneider Electric Harmony Series Push Button Switch, Spring Return, 30 mm Cutout, 1 CO, Green LED, IP66, 125 V dc 240 V

Subtotal (1 unit)*

$164.04

(exc. GST)

$180.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 29 June 2026
  • Plus 7 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.04

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
746-4335
Mfr. Part No.:
9001KR1GH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Green

Switch Operation

Spring Return

Panel Cutout Size

30 mm

Series

Harmony

Contact Configuration

1 CO

LED Colour

Green

Terminal Type

Screw

IP Rating

IP66

Contact AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

125V dc

Actuator Style

Octagonal

Maximum Operating Temperature

70°C

Height

45mm

Standards/Approvals

EU RoHS, REACH, RoHS, WEEE

Width

48mm

Length

56mm

COO (Country of Origin):
FR

Schneider Electric | Harmony 9001K Series | Push Buttons


A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.

Features and benefits


• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.

• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.

• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.

• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -25 to 70 ° C.

• 1 NO contact type with a screw clamp terminal connection.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.

• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.

• Vibration resistance 7 gn conforming to IEC 60068-2-6.

Applications -


• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy