Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$36.96

(exc. GST)

$40.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.96

*price indicative

RS Stock No.:
620-6103
Mfr. Part No.:
70011277 M22-DLH-G-X1+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Marking

I

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, IEC/EN 60947-5, IP65, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Head, 5 N Actuating Force, 30x35x30mm - 70011277 M22-DLH-G-X1+M22-A


This push button from the RMQ-Titan series is designed for momentary operation with a 22mm cutout diameter and a vibrant green colour for enhanced visibility in control panels. Constructed from durable plastic, it is ideal for environments requiring clear indicators.

Features & Benefits


• Momentary actuation for reliable single-action functionality

• Ergonomic round shape for ease of use

• Mechanical lifespan exceeds 5 million operations

• Compatible with SmartWire-DT for seamless integration

Applications


• Control panels in automation systems

• Machinery to signal operational status

• Emergency stop applications for quick access

• Environments needing moisture and dust protection

Can it withstand extreme temperatures?


Yes, it operates effectively from -25°C to +70°C.

Will it indicate when activated?


Yes, it has an illuminated feature for clear visual cues.

Is it suitable for outdoor use?


Yes, its IP69K rating provides protection against environmental factors.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy