Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 331-0108
- Distrelec Article No.:
- 303-02-681
- Mfr. Part No.:
- ZB4BW36
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.29
(exc. GST)
$38.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 485 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $35.29 |
*price indicative
- RS Stock No.:
- 331-0108
- Distrelec Article No.:
- 303-02-681
- Mfr. Part No.:
- ZB4BW36
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60529, IEC 60536, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, IK06, IP69K, EN/IEC 60947-5-5, IP69, IEC50102, IP66, UL 508, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60529, IEC 60536, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, IK06, IP69K, EN/IEC 60947-5-5, IP69, IEC50102, IP66, UL 508, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Schneider Electric Push Button Head, Blue Illumination, Spring Return Actuation Type - Harmony XB4 Series - ZB4BW36
Features & Benefits
Applications
What bulb type does this unit use?
How reliable is this product?
Illuminated Push Button Head, Spring Return, for use with BA9s Lamps, ZB4-B
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP69K
