Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K, IP67

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$23.04

(exc. GST)

$25.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$23.04-
3 - 4$22.114%
5 +$21.188%

*price indicative

RS Stock No.:
746-8781
Mfr. Part No.:
ZB5AA48
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP69K, IP67

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

EN/IEC 60947-5-1/UL 508/CSA C22.2 No 14/GB 14048.5/EN/IEC 60947-1/JIS C8201-5-1/EN/IEC 60947-5-4/JIS C8201-1

Hazardous Area Certification

No

COO (Country of Origin):
FR

Pushbuttons with Flush / Recessed Push


Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy