Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 609-2875
- Distrelec Article No.:
- 304-10-536
- Mfr. Part No.:
- ZB5AA6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27.00
(exc. GST)
$29.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
- Plus 271 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.00 |
*price indicative
- RS Stock No.:
- 609-2875
- Distrelec Article No.:
- 304-10-536
- Mfr. Part No.:
- ZB5AA6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508/EN/IEC 60947-5-4/CSA C22.2 No 14/EN/IEC 60947-1/JIS C8201-5-1/EN/IEC 60947-5-1/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508/EN/IEC 60947-5-4/CSA C22.2 No 14/EN/IEC 60947-1/JIS C8201-5-1/EN/IEC 60947-5-1/JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button Head, IP66 / IP67 / IP69 / IP69K, 22mm Cutout Diameter - ZB5AA6
This Harmony XB5 head for non-illuminated push-buttons features a round shape and ensures efficient operation. With a 22mm mounting diameter for standard cut-outs and a mechanical durability of up to 10 million cycles, it provides long-lasting performance. Its IP66 rating offers exceptional protection against dust and water ingress, making it suitable for diverse environments.
Features & Benefits
• IP66 rating for protection against dust and water
• Spring return design for quick reset after operation
• Screw clamp terminal for easy electrical connections
• Temperature tolerance of -40°C to +70°C
• Mechanical durability of 10 million cycles for extended use
• Compact 28.5mm diameter fits standard panel cut-outs
Applications
• Control panels for automation systems
• Machinery operation in manufacturing industries
• Electrical systems requiring reliable engagement
• Environments with stringent hygiene standards
Can it withstand high-pressure cleaning methods?
Yes, it can endure high pressure up to 7,000,000 Pa.
Will it perform well in harsh conditions?
Yes, its IP66 rating ensures high resistance to dust and water.
Can it be connected directly to a printed circuit board?
Yes, it is compatible with PCB connections.
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Grey Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K IP66
