Better World

Schneider Electric TeSyS GV Series Turn to Release Emergency Stop Push Button, IP55

Subtotal (1 unit)*

$95.70

(exc. GST)

$105.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.70

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
305-2133
Distrelec Article No.:
304-09-042
Mfr. Part No.:
GV2K031
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button

Better World Product

Yes

Push Button Actuation

Turn to Release

Series

TeSyS GV

IP Rating

IP55

Colour

Red

Head Style

Mushroom Head

Standards/Approvals

IK03 IEC 50102, UL 508, EN/IEC 60947-1, IEC 60536, EN/IEC 60947-5-4, JIS C8201-1, IP69, EN/IEC 60947-5-1, JIS C8201-5-1, IP66 IEC 60529, IP69K, CSA C22.2 No14

Hazardous Area Certification

No

Head Diameter

40mm

Width

73mm

Push Button Material

Plastic

COO (Country of Origin):
CZ

Schneider Electric GV2 Series Emergency Stop Push Button, 40mm Push Button Diameter, Red Colour - GV2K031


This emergency stop push button is an essential safety device designed for industrial environments. It features a robust mushroom head design that measures 40mm in diameter, providing users with a reliable mechanism to halt machinery quickly. The unit is constructed from durable plastic, ensuring longevity and resilience against wear. With an IP55 rating, it is well-suited for challenging conditions, offering protection against dust and water.

Features & Benefits


• Mushroom head design enhances visibility and accessibility

• Turn to release mechanism enables quick operation

• Latching type ensures reliable functionality in emergencies

• IP55 protection safeguards against dust and water ingress

• Lightweight at 0.115kg, facilitating easy installation

• Compatible with various enclosures and accessories for versatility

Applications


• Used for safety control in automation systems

• Employed in electrical panel installations

• Ideal for use in mechanical and electronic machinery

• Suitable for environments requiring prompt emergency response

What makes the construction of this push button durable for industrial use?


The push button is made from high-quality plastic, which is both lightweight and resistant to wear, ensuring a long service life even in demanding environments.

How does the IP55 rating benefit the functionality of this device?


An IP55 rating indicates that the device is protected from dust and low-pressure water jets, making it suitable for use in various industrial settings without the risk of internal damage.

What type of operator can I expect from this emergency stop button?


The device features a latching mechanism that requires a turn to release, providing a clear and affirmative action for stopping machinery in critical situations.

Can this push button be integrated into existing systems easily?


Yes, its compatibility with various enclosures and accessories allows for straightforward integration into a wide range of applications within automation and electrical panels.

Related links