Eaton Blue Maintained Selector Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 276-6575
- Mfr. Part No.:
- 216851 M22-WRLK3-B
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$89.64
(exc. GST)
$98.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $89.64 |
| 5 - 9 | $86.94 |
| 10 + | $78.26 |
*price indicative
- RS Stock No.:
- 276-6575
- Mfr. Part No.:
- 216851 M22-WRLK3-B
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Selector Switch, 29.7mm Actuator Diameter, IP66 - 216851 M22-WRLK3-B
Features and Benefits:
• Illuminated blue indicator for clear status visibility
• Maintained switching function for stable position retention
• 100,000 mechanical operations lifespan supporting long service
• 60° switching angle enabling precise position selection
Applications
• Used with motor control and selector logic circuits
• Ideal for machines needing a maintained three-position selector
• Can be used in environments demanding IP66 front protection
• Suitable for panels interfacing with SmartWire‑DT connections
What panel cut-out size is required for installation?
How does the actuator connect to networked control wiring?
What environmental temperatures can it operate within?
What mechanical endurance can be expected from the actuator?
What protection ratings apply to the device front?
Related links
- Eaton Blue Momentary Push Button Head, IP13
- Eaton White Momentary Push Button Head, IP13
- Eaton Blue Momentary Push Button Switch IP67, IP66
- Eaton M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch IP66 IP69K
