Schneider Electric Harmony Series Black Latching Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2769
- Mfr. Part No.:
- ZB4BS62
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$145.26
(exc. GST)
$159.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.26 |
*price indicative
- RS Stock No.:
- 276-2769
- Mfr. Part No.:
- ZB4BS62
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Mushroom | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Mushroom | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Head for Non Illuminated Push Button in the Harmony XB4 and XB5 series is a robust component designed for industrial applications. This push button head features a black 60 mm diameter mushroom design with a 22 mm latching turn release mechanism. The latching turn release allows for secure and reliable operation, and the 60 mm diameter mushroom design provides a prominent and easily identifiable button. Notably, this component demonstrates mechanical durability, capable of enduring 500,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony Series Yellow Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Latching Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Latching Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP69K IP66

