Eaton M30C-FDL-Y-X162 Series Yellow Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 274-1141
- Mfr. Part No.:
- 182965 M30C-FDL-Y-X162
- Brand:
- Eaton
Subtotal (1 unit)*
$52.42
(exc. GST)
$57.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.42 |
*price indicative
- RS Stock No.:
- 274-1141
- Mfr. Part No.:
- 182965 M30C-FDL-Y-X162
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M30C-FDL-Y-X162 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Illuminated | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M30C-FDL-Y-X162 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Illuminated | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Yellow - 182965 M30C-FDL-Y-X162
This push-button actuator is an illuminated, flat-front control intended for panel mounting in industrial environments. It provides a momentary spring-return function with an inscribed yellow actuator and is suitable for use where high ingress protection and standard electrical Interface compatibility are required.
Features and Benefits:
• IP66, IP67, IP69K protection for harsh environments
• 5N actuation force for consistent user feedback
• 3600 operations/h rated for frequent switching cycles
• Mechanical lifespan 5,000,000 operations for long duty
• Damp heat tested to IEC 60068-2-78 for climate resilience
• 5N actuation force for consistent user feedback
• 3600 operations/h rated for frequent switching cycles
• Mechanical lifespan 5,000,000 operations for long duty
• Damp heat tested to IEC 60068-2-78 for climate resilience
Applications
• Suitable for control panels requiring panel-mount 30.5 mm push-button
• Ideal for machinery requiring illuminated flat push-button yellow
• Used with monitoring systems needing inscribed push-button actuator
• Suitable for installations requiring IEC/EN 60947-compliant actuator
• Ideal for machinery requiring illuminated flat push-button yellow
• Used with monitoring systems needing inscribed push-button actuator
• Suitable for installations requiring IEC/EN 60947-compliant actuator
What environmental tests confirm moisture resistance?
It has undergone damp heat testing to IEC 60068-2-78 and cyclic damp heat to IEC 60068-2-30 and meets IP66, IP67 and IP69K front-side protection.
How is the actuator intended to be mounted in panels?
The device fits into a 30.5 mm cut-out diameter actuator for front-panel installation with a metal bezel retained on the panel.
What mechanical endurance can be expected under normal use?
The actuator is specified for a mechanical lifespan of 5,000,000 operations and an operating frequency of 3600 operations/h.
Which approvals support its use in industrial systems?
It carries approvals including IEC/EN 60947 and VDE 0660 and additional global certifications for control equipment.
What operating temperature range is supported for deployment?
The unit operates between -25°C and 70°C ambient temperatures.
Related links
- Eaton M30C-FDL-X Series Tastend Push Button Switch IP66 IP69
- Eaton Yellow Push Button Actuator
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP66 IP69K IEC
- Eaton M30I-FDL-X Series Tastend Push Button Switch IP69 IP67
