RAFI Other Pushbuttons Series Yellow Momentary Push Button Switch, 9.1 mm Cutout, IP40
- RS Stock No.:
- 271-9110
- Distrelec Article No.:
- 135-52-227
- Mfr. Part No.:
- 1.15.106.503/1400
- Brand:
- RAFI
Subtotal (1 unit)*
$61.15
(exc. GST)
$67.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.15 |
*price indicative
- RS Stock No.:
- 271-9110
- Distrelec Article No.:
- 135-52-227
- Mfr. Part No.:
- 1.15.106.503/1400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | Other Pushbuttons | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 9.1mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series Other Pushbuttons | ||
Product Type Push Button Switch | ||
Cutout Diameter 9.1mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton has 9.1 mm of length with included LED. It has actuation with momentary contact function.
Mechanical and system engineering
Model construction
Home technology
RoHS compliant
Reach compliant
Related links
- RAFI Other Pushbuttons Series Red Momentary Push Button Switch IP40
- RAFI 1.15 Series Yellow Momentary Push Button Switch IP40
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
