RAFI Other Pushbuttons Series Red Momentary Push Button Switch, 9.1 mm Cutout, IP40
- RS Stock No.:
- 271-9109
- Distrelec Article No.:
- 135-52-226
- Mfr. Part No.:
- 1.15.106.501/1300
- Brand:
- RAFI
Subtotal (1 unit)*
$50.32
(exc. GST)
$55.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.32 |
*price indicative
- RS Stock No.:
- 271-9109
- Distrelec Article No.:
- 135-52-226
- Mfr. Part No.:
- 1.15.106.501/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Series | Other Pushbuttons | |
| Cutout Diameter | 9.1mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Series Other Pushbuttons | ||
Cutout Diameter 9.1mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton has 9.1 mm of length with included LED. It has actuation with momentary contact function.
Mechanical and system engineering
Model construction
Home technology
RoHS compliant
Reach compliant
Related links
- RAFI Other Pushbuttons Series Yellow Momentary Push Button Switch IP40
- RAFI 1.15 Series Yellow Momentary Push Button Switch IP40
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPST IP40, 30 V dc 250
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPDT IP40, 30 V dc 250
