Legrand Red Push Button Switch, 30.75 mm Cutout, IP66
- RS Stock No.:
- 266-3210
- Mfr. Part No.:
- 0 238 18
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$472.01
(exc. GST)
$519.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $472.01 | $94.402 |
*price indicative
- RS Stock No.:
- 266-3210
- Mfr. Part No.:
- 0 238 18
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 30.75mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Push Button Switch | ||
Cutout Diameter 30.75mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand osmose modular non-illuminated IP66 non-illuminated impulse super flush head, it control and signalling auxiliary to be mounted on a panel or in a box.
Red marked ''0''
Equipped with a clamping ring
Related links
- Legrand Green Push Button Switch IP66
- Legrand Green Push Button Switch IP66
- Legrand ACS Series, Emergency Stop Push Button Head
- Legrand Push Button Adapter, 0 238 00
- Legrand Osmoz Series Emergency Stop Push Button IP69
- Legrand Push Button Control Station Red, IP66
- Legrand Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP66
- BACO Red Push Button Head IP66
