Legrand Push Button Control Station - SPST, SPST, Plastic, 3 Cutouts, Red, Green, IP66
- RS Stock No.:
- 266-0296
- Mfr. Part No.:
- 0 242 36
- Brand:
- Legrand
Subtotal (1 unit)*
$259.10
(exc. GST)
$285.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.10 |
*price indicative
- RS Stock No.:
- 266-0296
- Mfr. Part No.:
- 0 242 36
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Colour | Red, Green | |
| Contact Configuration | SPST, SPST | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Colour Red, Green | ||
Contact Configuration SPST, SPST | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand button box equipped with osmose with 3 impulse buttons, the osmose products are lighted or non-lighted control and signalling auxiliaries. They are made up of heads: impulse buttons, double buttons, latching buttons, rotary knobs with lever, lever, key, indicator lights, punches.
Plastic housing material
IP66 protection class
Gray cover
Related links
- Legrand Push Button Control Station Red, IP66
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Siemens Push Push Push Button Control Station 3 Cutouts Emergency Stop, IP66
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red IP65
- Schneider Electric Snap Action Push Button Control Station - 1 NO/1 NC 3 Cutouts
- Schneider Electric Push-in Push Button Control Station - 2 NO/1 NC 3 Cutouts IP65
- Schneider Electric Push Button Control Station - 1 NO/1 NC 3 Cutouts White Arrow, IP54
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO 3 Cutouts White Arrow,
