Lovato Electric LPSB10 Series Blue Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 248-6081
- Mfr. Part No.:
- LPSB106
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.76 |
*price indicative
- RS Stock No.:
- 248-6081
- Mfr. Part No.:
- LPSB106
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Switch | |
| Series | LPSB10 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Switch | ||
Series LPSB10 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series chromed plastic. Its type of position is flush. It is Blue in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Blue Spring Return Push Button Switch IP66 IP67
- Lovato Platinum Series Blue Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Yellow Spring Return Push Button Switch IP69K IP66
- Lovato Platinum Series Black Spring Return Push Button Switch IP69K IP66
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Platinum Series Red 22 mm Cutout IP67 EN BS
- Lovato Platinum Series Red Spring Return Push Button Switch IP69K IP66 UL BS, IEC
