Lovato Electric LPSB10 Series Black Spring Return Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$16.87

(exc. GST)

$18.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.87

*price indicative

RS Stock No.:
248-6076
Mfr. Part No.:
LPSB102
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Switch

Series

LPSB10

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

IP Rating

IP69K, IP67, IP66

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1, cULus, RINA

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovatov Pushbutton actuator is a spring return actuator with platinum series metal. Its type of position is flush. It is black in colour.

Made up of Aluminium and zinc alloy

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy