Lovato Electric LPSB10 Series Green Momentary Push Button Switch, 29.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 248-6077
- Mfr. Part No.:
- LPSB103
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.76 |
*price indicative
- RS Stock No.:
- 248-6077
- Mfr. Part No.:
- LPSB103
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB10 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA ETIM | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB10 | ||
Product Type Push Button Switch | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA ETIM | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series chromed plastic. Its type of position is flush. It is Green in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
- RS Stock No. 2486086
- Mfr. Part No. LPSB1163
Each
$26.27
- RS Stock No. 2486095
- Mfr. Part No. LPSBL105
Each
$25.39
- RS Stock No. 2486081
- Mfr. Part No. LPSB106
Each
$17.76
- RS Stock No. 2486093
- Mfr. Part No. LPSBL103
Each
$24.08
Related links
- Lovato Platinum Series Green 29.5 mm Cutout IP69K BS EN UL
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66
- Lovato Platinum Series Red 29.5 mm Cutout IP67, IP69K
- Lovato Platinum Series Green Push Button Head IP69K IP67
- Lovato Platinum Series Red Push Button Head IP66 IP69K
- Lovato Platinum Series Green Spring Return Push Button Head IP66 IP67
- Lovato Platinum Series Green Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Green Spring Return Push Button Switch IP66 IP69K












