Lovato Electric LPCB11 Series Red Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 248-6015
- Mfr. Part No.:
- LPCB1134
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$20.01
(exc. GST)
$22.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.01 |
*price indicative
- RS Stock No.:
- 248-6015
- Mfr. Part No.:
- LPCB1134
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPCB11 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Flush | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Polyamide | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | With Symbol | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL508, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPCB11 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Flush | ||
Push Button Actuation Spring Return | ||
Push Button Material Polyamide | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking With Symbol | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL508, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with platinum series chromed plastic. Its type of position is flush. It is Red in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Red Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Red 22 mm Cutout IP67, IP66
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP67
- Lovato Platinum Series Red 22 mm Cutout IP69K, IP67
- Lovato Platinum Series Red 22 mm Cutout IP67, IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP67 IEC BS, CSA
