Eaton M22 Series Black Pull Release Push Button Switch, 30 mm Cutout, IP66, IP69
- RS Stock No.:
- 235-4826
- Mfr. Part No.:
- 197539 M22S-PV30
- Brand:
- Eaton
Subtotal (1 unit)*
$62.82
(exc. GST)
$69.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.82 |
*price indicative
- RS Stock No.:
- 235-4826
- Mfr. Part No.:
- 197539 M22S-PV30
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Pull Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP66, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | CE, EN 60947-5-1:2017, CCC, CSA, UL, EN ISO 13850:2015, EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017, EAC, 2006/42/EC Machinery Directive certificate, EN 50581:2012 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Pull Release | ||
Push Button Style Mushroom | ||
IP Rating IP66, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30mm | ||
Standards/Approvals CE, EN 60947-5-1:2017, CCC, CSA, UL, EN ISO 13850:2015, EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017, EAC, 2006/42/EC Machinery Directive certificate, EN 50581:2012 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HALT/STOP button has mushroom-shaped head with diameter if 30 mm. It is nonilluminated and has pull-to-release function.
Mushroom head black
Mounting hole diameter 22.5 mm
Degree of protection IP65, IP66, IP69
Certificate CE, EAC UL, CSA, CCC
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Black Pull Release Push Button Head IP66, IP69
- Eaton M22 Series Black Pull Release Push Button Switch IP66, IP69
- Eaton M22 Series Black Pull Release Push Button Switch IP69 IP65 CSA UL, EAC
- Eaton RMQ Titan M22 Series Black Pull Release Push Button Switch IP69K IP66, ATEX
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series Push Button Switch IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
