ABB Yellow, Black Pull Release Push Button Switch

Subtotal (1 box of 1 unit)*

$275.81

(exc. GST)

$303.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$275.81

*price indicative

RS Stock No.:
231-9999
Mfr. Part No.:
2TLA022316R3100 11RO2 Orion2B/2E/3E
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Switch

Push Button Colour

Yellow, Black

Push Button Actuation

Pull Release

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
EE
The ABB Smile 11RO2 is the is the reset light button in smile enclosure for connection to orion2 Base, orion2 extended and orion3 extended using M12-3R or tina 10B. This reset button have one M12-5 pole male connector.

The colour of the reset button is the black and yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy