EAO 61 Series Grey Maintained Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 223-7976
- Distrelec Article No.:
- 302-23-310
- Mfr. Part No.:
- 61-3440.4/8
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$103.67
(exc. GST)
$114.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $103.67 | - |
| 10 - 99 | $99.52 | 4% |
| 100 + | $95.39 | 7% |
*price indicative
- RS Stock No.:
- 223-7976
- Distrelec Article No.:
- 302-23-310
- Mfr. Part No.:
- 61-3440.4/8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Head | |
| Series | 61 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 418, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, CCC, CE, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Head | ||
Series 61 | ||
Cutout Diameter 22mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 418, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, CCC, CE, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO switch emergency-stop-actuator unlocking to twist release grey Dimension is 27mm.
Lens colour- Grey
Lens material- Plastic
Lens optics- opaque
Lens shape- mushroom-head
Marking-Arrows
Switching action- Maintained
Related links
- EAO 61 Series Maintained Emergency Stop Push Button IP66 IP67
- EAO 61 Series Red Maintained Push Button Head IP65
- EAO 61 Series Emergency Stop Push Button Head 27 mm Diameter
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
