EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP67, IP69K
- RS Stock No.:
- 170-2226
- Distrelec Article No.:
- 301-10-177
- Mfr. Part No.:
- 61-6441.4057
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$126.34
(exc. GST)
$138.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 163 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | $126.34 |
| 10 - 24 | $124.74 |
| 25 - 49 | $123.31 |
| 50 - 99 | $122.90 |
| 100 + | $122.79 |
*price indicative
- RS Stock No.:
- 170-2226
- Distrelec Article No.:
- 301-10-177
- Mfr. Part No.:
- 61-6441.4057
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Series | 61 Compact | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Solder | |
| Head Style | Mushroom | |
| Depth | 27.5mm | |
| Standards/Approvals | DIN EN ISO 13850, EN IEC 60947-5-5, EN 60204-1 | |
| Hazardous Area Certification | No | |
| Head Diameter | 27mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Series 61 Compact | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Solder | ||
Head Style Mushroom | ||
Depth 27.5mm | ||
Standards/Approvals DIN EN ISO 13850, EN IEC 60947-5-5, EN 60204-1 | ||
Hazardous Area Certification No | ||
Head Diameter 27mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Emergency Stop Push Button, Maintained Switching Action, 16mm Cutout Diameter - 61 Series - 61-6441.4057
Shut down system errors with this emergency stop push button from EAO. By cutting the power to your faulty machinery, it stops hazards in their tracks to help keep your workers and hardware safe. Its IP69K rating means it's resistant to dust and high-temperature, high-pressure water jets, so it's just the thing for use in areas that need frequent steam cleaning. The product's twist-release function lets you get straight back to work when operating conditions are safe.
Features & Benefits
• Red and yellow colours are easy to spot on a crowded panel
• Long service life of at least 20,000 electrical cycles for long-lasting control
• Compact cutout diameter of 16mm to take up minimal space on your panel
• Plastic construction for resistance to impact and corrosion
• Light weight of 18g to place minimal strain on your equipment
Applications
• Heavy engineering
• Packing plants
• Automotive industry
How do I know which way to twist this push button to release it?
This unit's actuator has arrow labels, making it clear which way it twists to release.
Related links
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP69K, IP67
