EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NO/1 NC, IP67, IP69K
- RS Stock No.:
- 170-2228
- Distrelec Article No.:
- 301-10-178
- Mfr. Part No.:
- 61-6441.4077
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$97.42
(exc. GST)
$107.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $97.42 |
| 5 + | $87.66 |
*price indicative
- RS Stock No.:
- 170-2228
- Distrelec Article No.:
- 301-10-178
- Mfr. Part No.:
- 61-6441.4077
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | 61 Compact | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Solder | |
| Head Style | Mushroom | |
| Hazardous Area Certification | No | |
| Head Diameter | 27mm | |
| Standards/Approvals | EN IEC 60947-5-5, DIN EN ISO 13850, EN 60204-1 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series 61 Compact | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Solder | ||
Head Style Mushroom | ||
Hazardous Area Certification No | ||
Head Diameter 27mm | ||
Standards/Approvals EN IEC 60947-5-5, DIN EN ISO 13850, EN 60204-1 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
For applications with high temperature variations or mechanically demanding environments Series 61's modular and flexible design enables swift integration into any control system. This intuitive series is ideal for complex industrial applications.
Machinery
Measurement and control engineering
Process engineering (air conditioning systems and heating technology)
Public transportation
Laboratory instruments
Wide, modular series
Modern design
Range of switching elements and ease of mounting
EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches
New 16mm mounted 27mm / 40mm diameter head foolproof Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.
• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850
Electrical Characteristics
• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850
Environmental Conditions
• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash
Approvals
Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850
Related links
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP69K, IP67
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP69K, IP67
