Schneider Electric Harmony Series White Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 221-1967
- Mfr. Part No.:
- ZB4BW7A1715
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.17
(exc. GST)
$89.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 13 July 2026
Units | Per unit |
|---|---|
| 1 + | $81.17 |
*price indicative
- RS Stock No.:
- 221-1967
- Mfr. Part No.:
- ZB4BW7A1715
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Flush Illuminated | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K, IP66
