Schneider Electric XACB Series Red Push Button Head, IP65
- RS Stock No.:
- 220-5189
- Mfr. Part No.:
- XACB9214
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-5189
- Mfr. Part No.:
- XACB9214
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XACB | |
| Product Type | Push Button Head | |
| Push Button Colour | Red | |
| Push Button Style | Booted | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | EN 60947-5-1, CSA C22.2 No 14, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XACB | ||
Product Type Push Button Head | ||
Push Button Colour Red | ||
Push Button Style Booted | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Standards/Approvals EN 60947-5-1, CSA C22.2 No 14, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric Push Button Head, Booted Head Type, Red Cap - Harmony XAC Series - XACB9214
When you need your pilot device to stand out from the crowd, this durable plastic head from Schneider Electric pushes all the right buttons. The bright cap is a high-visibility choice for emergency stop switches, so you won't need to go hunting for it when every second counts. Thanks to the component's booted design, bacteria can't get a foothold in joints and gaps, making it well-suited to high-hygiene applications. Plus, with a standardised 22mm cutout profile, this push button head is widely compatible with commonly used machinery, so it's a cinch to integrate into your system.
Features & Benefits
• IP65 rating indicates it can withstand water jets from all directions
• Shock-resistant up to 100G so it rolls with the punches in harsh industrial environments
• Wide operating temperature range between -25°C and +70°C, meaning it can be used in extreme conditions
Applications
• Food and beverage processing
• Pharmaceuticals industry
• Medical equipment
What's the protective boot made from?
This push button head features a tough neoprene boot to keep out moisture, dust and other contaminants. This sturdy synthetic rubber is highly resistant to damage from oil, ozone and weathering, so it's a good choice for tough jobs.
Related links
- Schneider Electric Harmony Series Red Push Button Head, IP65
- Schneider Electric Harmony Series Red Push Push Button Head, 30 mm Cutout
- Schneider Electric Harmony Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K, IP66
