Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2913
- Mfr. Part No.:
- ZB5AL432C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.93
(exc. GST)
$17.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.93 |
*price indicative
- RS Stock No.:
- 276-2913
- Mfr. Part No.:
- ZB5AL432C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking O | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head is an efficient and durable control element designed for industrial applications. With a projecting design in red and a 22mm size, this plastic head features a spring return mechanism and is marked with the letter O. The grey bezel adds to its visual distinction. Weighing only 0.019 kg, this push button head is not only lightweight but also mechanically robust, boasting a durability of 10000000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP69
