Schneider Electric XB5 Series Black Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 212-4921
- Mfr. Part No.:
- ZB5AH06
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27.36
(exc. GST)
$30.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | $27.36 |
*price indicative
- RS Stock No.:
- 212-4921
- Mfr. Part No.:
- ZB5AH06
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XB5 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XB5 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
- RS Stock No. 2124922
- Mfr. Part No. ZB5AR216
- RS Stock No. 2124933
- Mfr. Part No. ZB6AC2
- RS Stock No. 2211975
- Mfr. Part No. ZB5AA79
- RS Stock No. 1799504
- Mfr. Part No. ZB5AW7A9
Related links
- Schneider Electric Harmony Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Switch IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Black Momentary Push Button Head IP67 IP69K












