Schneider Electric XACB Series Yellow Push Button Head, IP65
- RS Stock No.:
- 212-4795
- Mfr. Part No.:
- XACB9125
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$321.22
(exc. GST)
$353.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $32.122 | $321.22 |
*price indicative
- RS Stock No.:
- 212-4795
- Mfr. Part No.:
- XACB9125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | XACB | |
| Push Button Colour | Yellow | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series XACB | ||
Push Button Colour Yellow | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XACB9125 is a yellow booted head for pushbutton , XAC-B series , operating travel range is about 4 mm .
IP degree of protection IP65.
Related links
- EAO 71 Series Yellow Momentary Push Button Head, IP65
- Schneider Electric Harmony XAC Series Yellow Push-in Push Button Head, IP65
- Schneider Electric XACB Series Green Push-in Push Button Head IP65
- Schneider Electric ZA2V Series Yellow Push Button Head IP65
- Schneider Electric Harmony XAC Series Yellow Push Button Head IP69
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP69, IP66
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Yellow Push Push Push Button Head IP66, IP67
