Schneider Electric ZB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 211-8563
- Mfr. Part No.:
- ZB5AA72124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$86.56
(exc. GST)
$95.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $86.56 |
*price indicative
- RS Stock No.:
- 211-8563
- Mfr. Part No.:
- ZB5AA72124
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IK06, IP66, IP67, EN/IEC 60947-5-4, IP69, IP69K, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, IEC 60536, IEC50102, IEC 60529, EN/IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IK06, IP66, IP67, EN/IEC 60947-5-4, IP69, IP69K, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, IEC 60536, IEC50102, IEC 60529, EN/IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Switch IP67, IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB5 Series Blue Spring Return Push Button Switch IP67, IP66
- Schneider Electric ZB5 Series Green Spring Return Push Button Switch IP67, IP66
- Lovato Platinum Series Black Spring Return Push Button Head IP67 IP69K
