Schneider Electric Harmony Series Green Spring Return Push Button Switch, 22 mm Cutout, IP67, IP66

Subtotal (1 unit)*

$19.57

(exc. GST)

$21.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.57

*price indicative

RS Stock No.:
578-329
Mfr. Part No.:
ZB5APA3C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Series

Harmony

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Standards/Approvals

JIS C8201-5-1, UL 508, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-4, JIS C8201-1

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Push Button Head is a Harmony XB5 model made of plastic with a flush design. It is green with a 22 mm diameter and features a spring return mechanism. The button includes a clear boot, is unmarked, and has a grey bezel.

Shape of signaling unit head is Round

Type of operator is spring return

Operator profile is Green flush

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy