Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP66, IP69, IP67, IP69K

Subtotal (1 unit)*

$48.09

(exc. GST)

$52.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.09

*price indicative

RS Stock No.:
654-252
Mfr. Part No.:
ZB4BA222
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

IP Rating

IP66, IP69, IP67, IP69K

Standards/Approvals

REACH, IEC 60947-5-5, IEC 60947-5-1

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Button head provides an ergonomic interface for controlling your machines. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly.

IK06 conforming to IEC 50102

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy