Schneider Electric Harmony Series Black Mechanical Latch, Trigger Action Push Button Head, 22 mm Cutout, IP67, IP69K,
- RS Stock No.:
- 589-858
- Mfr. Part No.:
- ZB5AS842Y
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.98
(exc. GST)
$63.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.98 |
*price indicative
- RS Stock No.:
- 589-858
- Mfr. Part No.:
- ZB5AS842Y
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Mechanical Latch, Trigger Action | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | UL 508 IEC 60364-5-53 JIS C8201-5-1 CSA C22.2 No 14 GB 14048.5 JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Mechanical Latch, Trigger Action | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals UL 508 IEC 60364-5-53 JIS C8201-5-1 CSA C22.2 No 14 GB 14048.5 JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Head is black with Ø40 mm and designed for general safe stop applications. Features a Ø22 mm trigger with latching mechanism and turn-to-release function. Ensures secure emergency stop control. Suitable for industrial safety systems.
IP66 conforming to IEC 60529
IK03 conforming to IEC 50102
Related links
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
