Schneider Electric Harmony Series White Push Button Head, IP65
- RS Stock No.:
- 444-151
- Mfr. Part No.:
- XACB9121
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$184.10
(exc. GST)
$202.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $184.10 | $18.41 |
*price indicative
- RS Stock No.:
- 444-151
- Mfr. Part No.:
- XACB9121
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 4mm | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 4mm | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Booted head for pushbutton, unmarked and white in color, features a 4 mm projection and is suitable for operating temperatures from -40°C to +70°C. It offers additional protection against dust and moisture, ideal for harsh environments.
IEC 60947-5-1 IEC 60947-5-1 Standards
Net weight is 0.005 kg
Related links
- Schneider Electric Harmony XAC Series White IP65
- Schneider Electric Harmony XAC Series White Push Button Head IP69
- Schneider Electric Harmony XAC Series Yellow Push-in Push Button Head, IP65
- Schneider Electric Harmony XAC Series Blue Push-in Push Button Head, IP65
- Schneider Electric Harmony XAC Series Black Push Button Head IP65
- Schneider Electric Harmony XAC Series Yellow Push-in Push Button Head IP65
- Schneider Electric Harmony XAC Series Yellow Push Button Head IP69
- Schneider Electric Harmony XAC Series Push Button Head Cap
