Schneider Electric Harmony Series Push Button Head Cap
- RS Stock No.:
- 211-981
- Mfr. Part No.:
- XACB922
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-981
- Mfr. Part No.:
- XACB922
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head Cap | |
| Push Button Shape | Round | |
| Push Button Material | Silicone | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | EU RoHS, Toxic heavy metal free, CHINA RoHS, REACH free of SVHC, Mercury-Free | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head Cap | ||
Push Button Shape Round | ||
Push Button Material Silicone | ||
Push Button Diameter 16mm | ||
Standards/Approvals EU RoHS, Toxic heavy metal free, CHINA RoHS, REACH free of SVHC, Mercury-Free | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals It is impact resistant, dust resistant , water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments It is easily combined with Harmony range of contact blocks to perform a large variety of control functions
Booted
Black lens colour
Related links
- Schneider Electric Harmony XAC Series Yellow Push Button Head IP69
- Schneider Electric Harmony XAC Series Black Push Button Head IP65
- Schneider Electric Harmony XAC Series White Push Button Head, IP65
- Schneider Electric Harmony XAC Series Yellow Push-in Push Button Head, IP65
- Schneider Electric Harmony XAC Series White IP65
- Schneider Electric Harmony XAC Series Blue Push-in Push Button Head, IP65
- Schneider Electric Harmony XAC Series White Push Button Head IP69
- Schneider Electric Harmony XAC Series Red Spring Return Push Button Head IP69
