Schneider Electric ZBA Series Red Rotary Push Button Head, 22 mm Cutout

Subtotal (1 pack of 10 units)*

$613.43

(exc. GST)

$674.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$613.43$61.343

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
438-881
Mfr. Part No.:
ZBA435
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZBA

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Rotary

Push Button Marking

White Off

Push Button Diameter

22mm

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Flush red marked push button cap has a round shape with "OFF" symbol. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units. It has clear and resilient symbol marking on the cap.

REACH compliant

RoHS compliant

Related links