Schneider Electric ZBL Series White Rotary Push Button Head, 22 mm Cutout
- RS Stock No.:
- 438-973
- Mfr. Part No.:
- ZBL1
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$659.90
(exc. GST)
$725.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $659.90 | $65.99 |
*price indicative
- RS Stock No.:
- 438-973
- Mfr. Part No.:
- ZBL1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZBL | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Rotary | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZBL | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Rotary | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Unmarked push-button cap, designed for circular projecting pushbuttons with a 22mm diameter. It serves as a marking accessory, compatible with Harmony XB4, Harmony XB5, and Harmony XAL push-button heads.
Round shape
White colour
Related links
- Schneider Electric ZBA Series Red Rotary Push Button Head, 22 mm Cutout
- Schneider Electric Harmony XB5 Series White Push Button Head, 22 mm Cutout
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66
- Schneider Electric Harmony XB5 Series White Push Push Push Button Head IP66
- Schneider Electric Harmony XAC Series White Push Button Head IP69
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
- Schneider Electric ZB5AL1 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K, IP66

