Allen Bradley 800FP Series Black, Green, White Push-In Push Button, 22.5mm Cutout, IP66
- RS Stock No.:
- 265-867
- Mfr. Part No.:
- 800FP-SJ23
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$93.63
(exc. GST)
$102.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.63 |
*price indicative
- RS Stock No.:
- 265-867
- Mfr. Part No.:
- 800FP-SJ23
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800FP | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black, Green, White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-In | |
| IP Rating | IP66 | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800FP | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black, Green, White | ||
Push Button Shape Round | ||
Push Button Actuation Push-In | ||
IP Rating IP66 | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Allen Bradley Selector Push Button designed for industrial control applications. This two position green plastic is build to withstand harsh environments. IT offers a mechanical deign life of 1000000 cycles making it suitable for demanding operational conditions.
22mm diameter
IP66 protection
UL and CSA certified
Related links
- Allen Bradley 800FP Series Black White Push-In Push Button IP66
- Schneider Electric Harmony Series Push Emergency Stop Emergency Stop Push Button IP66 IP69K
- Schneider Electric Harmony Series Push Emergency Stop Emergency Stop Push Button IP66 IP69, IP69K
- Eaton Push Button 22.5mm Cutout IP67, IP69K
- Eaton Push Button Panel Mount IP66 IP69K
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5mm Cutout IP67,
- Schneider Electric Harmony Series Green Illuminated Spring Return Push Button Head IP66 IP69,
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69, IP69K
