Schneider Electric Harmony XB5 Series White Push Push Push Button Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 212-153
- Mfr. Part No.:
- ZB5FH13C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$70.61
(exc. GST)
$77.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.61 |
*price indicative
- RS Stock No.:
- 212-153
- Mfr. Part No.:
- ZB5FH13C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Standards/Approvals EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is used for a illuminated push button and comes with a projecting operator profile. Made of plastic it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.
Round
500000 cycles of mechanical durability
IP66 and IP67 rated
IK03 rated
Related links
- Schneider Electric Harmony XB5 Series Green Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series White Push Push Push Button Head IP67 UL DNV BV
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
- Schneider Electric Harmony Series Green Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony XB4 Series White Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 UL, cUL
