Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 30.5 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2971
- Mfr. Part No.:
- ZB5FW113C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.03 |
*price indicative
- RS Stock No.:
- 276-2971
- Mfr. Part No.:
- ZB5FW113C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Push Button in the Harmony XB5 series is a robust and versatile component designed for industrial applications. With a grey bezel and a white projecting design, this 30mm illuminated push button head incorporates a universal LED for clear visual indication. Featuring a spring return mechanism and an unmarked surface, it provides efficient and reliable operation. Weighing 0.031 kg, it maintains a balance between durability and manageability. Notably, this illuminated push button head exhibits remarkable mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series White Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66, IP67
