HARTING Har-Button Series White Latching Push Button Switch, 22.3 mm Cutout, IP65, IP67
- RS Stock No.:
- 188-476
- Mfr. Part No.:
- 09454531104
- Brand:
- HARTING
Subtotal (1 unit)*
$48.56
(exc. GST)
$53.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.56 |
*price indicative
- RS Stock No.:
- 188-476
- Mfr. Part No.:
- 09454531104
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har-Button | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har-Button | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.3mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING Push Button designed in silver and grey color. This Push button features a 6 mm stroke and offers latching functions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 and IP67 protection rated
Related links
- HARTING Har-Button Series White Latching Push Button Switch IP65, IP67
- HARTING Har-Button Series White Push Button Switch IP65, IP67
- HARTING Har-Button Series White Push Button Switch IP67, IP65
- HARTING Har-Button Series White Push Button Switch IP69
- HARTING Har-Stop Series Emergency Stop Push Button 30.5 mm Cutout IP67
- HARTING Har-Button Series Red Push Push Button Switch IP69
- Schneider Electric Harmony style 6 Series White Latching Push Button Head IP65
- HARTING Har-Stop Series Emergency Stop Push Button IP67 IP65
