Schneider Electric Rocker, For Use With Switch
- RS Stock No.:
- 276-2222
- Mfr. Part No.:
- NU910018
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5.12
(exc. GST)
$5.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.12 |
*price indicative
- RS Stock No.:
- 276-2222
- Mfr. Part No.:
- NU910018
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| Sub Type | Rocker | |
| For Use With | Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
Sub Type Rocker | ||
For Use With Switch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric rocker for switch is an adaptation accessory that can be fixed using a clip-in fixing mode.
Surface finish glossy
Material thermoplastic ABS UV stabilised
Related links
- Schneider Electric Rocker, For Use With Switch
- Schneider Electric, For Use With Selector Switch
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Cam Switch Body
- Schneider Electric, For Use With 22 mm Standard Handle Selector Switch
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plate PrismaSeT S
- Schneider Electric Blanking Plug XB5F Pushbuttons
