Schneider Electric Plate, For Use With Cam Switch Body
- RS Stock No.:
- 357-175
- Mfr. Part No.:
- KZ140
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$2,122.44
(exc. GST)
$2,334.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,122.44 | $212.244 |
*price indicative
- RS Stock No.:
- 357-175
- Mfr. Part No.:
- KZ140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Shield | |
| Sub Type | Plate | |
| For Use With | Cam Switch Body | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Shield | ||
Sub Type Plate | ||
For Use With Cam Switch Body | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Replacement Plastic Plate is an accessory designed for mounting and fixing. It is intended for a 22 mm diameter hole and features a front mounting clip-in body. The plate is sold as an indivisible quantity of 1, making it suitable for use in various applications requiring mounting and fixing accessories.
0.01 kg weight
18 months warranty
Related links
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Remote Control
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Push Button
- Schneider Electric Guard, For Use With Pendant Station
- Schneider Electric Guard, For Use With XAC Series
- Schneider Electric Protective Guard, For Use With Mushroom Head Push Button
- Schneider Electric Push Button Cap 9001K Series
- Schneider Electric Push Button Cap, For Use With XB4 BS844/ XB4 BS9445 / ZB4 BS844 / ZB4 BS944 Series
- Schneider Electric Single Boot, For Use With ZB5AP2S Flush Push Button
