Schneider Electric Block, For Use With Push Button
- RS Stock No.:
- 358-096
- Mfr. Part No.:
- ZB4BV5D6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$166.22
(exc. GST)
$182.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.22 |
*price indicative
- RS Stock No.:
- 358-096
- Mfr. Part No.:
- ZB4BV5D6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Sub Type | Block | |
| Product Type | Push Button Seal | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Block | ||
Product Type Push Button Seal | ||
For Use With Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Body/Light Block Assembly, with the device short name ZB4, features a fixing collar made of Zama. It is sold as an indivisible quantity of 1. The assembly includes screw clamp terminals, capable of handling cables up to 2 x 1.5 mm² with a cable end, or at least 1 x 0.22 mm² without a cable end.
Blue LED
IP20 rated
Front mounting
RoHS compliant
Related links
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Remote Control
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Push Button
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Cam Switch Body
- Schneider Electric Guard, For Use With Pendant Station
- Schneider Electric Guard, For Use With XAC Series
- Schneider Electric Push Button Cap 9001K Series
- Schneider Electric Push Button Cap, For Use With XB4 BS844/ XB4 BS9445 / ZB4 BS844 / ZB4 BS944 Series
- Schneider Electric Single Boot, For Use With ZB5AP2S Flush Push Button