RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RS Stock No.:
- 526-052
- Mfr. Part No.:
- 5.05.200.026/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 526-052
- Mfr. Part No.:
- 5.05.200.026/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Blanking Caps | |
| For Use With | Installation In Mounting Holes In The Front Panel | |
| Colour | Grey | |
| Diameter | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Blanking Caps | ||
For Use With Installation In Mounting Holes In The Front Panel | ||
Colour Grey | ||
Diameter 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Blanking Caps are designed to cover unused mounting holes in front panels. These plugs harmonize seamlessly with the RAFIX 22 FS+ and RAMO 20 series, maintaining a cohesive panel design. Additionally, they are compatible with pre-assembled PCB switching elements of the RAFIX 22 FS+ series, offering a practical and aesthetic solution for unused installation spaces.
Square shaped
Slate grey colour
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI, For Use With Push Button
- RAFI Switch Guard, For Use With Push Button
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plate PrismaSeT S
- Schneider Electric Blanking Plug XB5F Pushbuttons
