EAO Protection Cover, For Use With Selector Switch Short Lever, Pushbutton
- RS Stock No.:
- 442-310
- Mfr. Part No.:
- 704.928.38
- Brand:
- EAO
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 442-310
- Mfr. Part No.:
- 704.928.38
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protection Cover | |
| For Use With | Selector Switch Short Lever, Pushbutton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protection Cover | ||
For Use With Selector Switch Short Lever, Pushbutton | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The EAO Protection Cover is expertly designed to enhance the performance and aesthetic appeal of your pushbutton and selector switch components. Crafted from high-quality aluminium, it boasts a nature anodised finish that not only provides durability but also contributes to a sophisticated look suitable for a variety of settings. With dimensions of 38 mm x 50 mm, this cover ensures a precise fit, allowing for seamless integration into your existing setups. The products robust construction guarantees long-lasting protection while its hinged design offers easy access for maintenance and adjustments. Ideal for applications requiring high reliability, this cover embodies a perfect combination of functionality and elegance, making it an essential accessory for your equipment.
Hinged design facilitates easy access for maintenance
Anodised aluminium offers enhanced durability and corrosion resistance
Compact dimensions ensure a perfect fit for compatible devices
Allows for sealing, enhancing the protection of internal components
Technical production variations may introduce unique finishes
Front panel thickness can accommodate specific installation requirements
Related links
- EAO Pushbutton
- EAO, For Use With Selector Switch with Short Lever
- EAO Protective Cover with Spring for Selector/Push Button, For Use With For Push Button and Selector Switch Short Lever
- EAO Selector Switches with Round Or Short Lever
- EAO Lever Switch
- EAO, For Use With Double Pushbutton
- EAO, For Use With Selector Switch In Position Center
- EAO, For Use With Selector Switch In Position Left
