EAO Protection Cover, For Use With Double Pushbutton
- RS Stock No.:
- 441-617
- Mfr. Part No.:
- 45-548.1K00
- Brand:
- EAO
Subtotal (1 unit)*
$22.46
(exc. GST)
$24.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.46 |
*price indicative
- RS Stock No.:
- 441-617
- Mfr. Part No.:
- 45-548.1K00
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protection Cover | |
| For Use With | Double Pushbutton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protection Cover | ||
For Use With Double Pushbutton | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Protection Cover is meticulously designed to shield sensitive components while providing a sleek and unobtrusive finish. Made from high-quality silicone, its colourless and transparent design integrates seamlessly into various applications, ensuring that functionality is not compromised. The cover is lightweight yet robust, making it ideal for use in environments where durability is paramount. Whether utilized in a professional setting or for personal projects, this product offers an effective barrier against dust and environmental factors that can affect performance. With its unique optical clarity and precision engineering, it assures reliable protection without sacrificing aesthetic appeal.
Constructed from high-quality silicone for enhanced durability
Transparent design allows for visibility of underlying components
Weighs only 0.014 kg, making it an easy addition to any assembly
Compatible with double pushbutton configurations for versatile use
Designed to withstand varying environmental conditions for longevity
