EAO Cover For Locking Device, For Use With Pushbuttons, Selector Switches with Round Or Short Lever
- RS Stock No.:
- 443-137
- Mfr. Part No.:
- 45-529.2100
- Brand:
- EAO
Subtotal (1 unit)*
$180.74
(exc. GST)
$198.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.74 |
*price indicative
- RS Stock No.:
- 443-137
- Mfr. Part No.:
- 45-529.2100
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Cover For Locking Device | |
| Product Type | Push Button Cap | |
| For Use With | Pushbuttons, Selector Switches with Round Or Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Cover For Locking Device | ||
Product Type Push Button Cap | ||
For Use With Pushbuttons, Selector Switches with Round Or Short Lever | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO cover for locking device is an essential accessory designed to enhance functionality and protection for various applications. Constructed from a blend of metal and plastic, this product is characterised by its colourless, transparent finish, ensuring visibility while maintaining durability. Perfectly tailored for pushbuttons and selector switches, it provides a secure locking mechanism that meets high standards of reliability. The design incorporates robust IP protection ratings of IP66, IP67, and IP69K, enabling it to withstand a variety of environmental conditions, making it suitable for diverse industries. In addition, this lightweight solution has been meticulously engineered to facilitate ease of installation and maintenance, ensuring that the operational integrity of your devices is consistently upheld.
Lightweight construction allows for easy handling and installation
IP66, IP67, and IP69K ratings ensure superior protection against dust and water
Transparent optics provide visibility without compromising on functionality
Compatible with a range of pushbuttons and selector switches
Metal and plastic materials offer a blend of durability and versatility
Designed to meet the demands of various industrial applications
Related links
- EAO Pushbutton
- EAO, For Use With Selector Switch with Short Lever
- EAO Lever Switch
- EAO Protective Cover with Spring for Selector/Push Button, For Use With For Push Button and Selector Switch Short Lever
- EAO, For Use With Selector Switch In Position Center
- EAO, For Use With Selector Switch In Position Left
- EAO, For Use With Push Button
- EAO, For Use With Lens Flush
