Schneider Electric Cover, For Use With Remote Control
- RS Stock No.:
- 357-339
- Mfr. Part No.:
- ZARC705
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$96.73
(exc. GST)
$106.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.73 |
*price indicative
- RS Stock No.:
- 357-339
- Mfr. Part No.:
- ZARC705
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| Sub Type | Cover | |
| For Use With | Remote Control | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
Sub Type Cover | ||
For Use With Remote Control | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Schneider Electric Front Label Cover is a marking accessory designed for labelling applications. It has the following dimensions: 120 mm in width, 60 mm in height, and 1 mm in depth. This cover provides a protective layer for labels, ensuring they remain clear and intact in various environments.
Multi colour
Compatible with remote control ZART
Customizable
RoHS compliant
Related links
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Push Button
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Cam Switch Body
- Schneider Electric Front Label Cover, For Use With Remote control ZART
- Schneider Electric Guard, For Use With Pendant Station
- Schneider Electric Guard, For Use With XAC Series
- Schneider Electric Push Button Cap 9001K Series
- Schneider Electric Push Button Cap, For Use With XB4 BS844/ XB4 BS9445 / ZB4 BS844 / ZB4 BS944 Series
- Schneider Electric Single Boot, For Use With ZB5AP2S Flush Push Button
