Schneider Electric Harmony XB5 Series Contact & Light Block, 24V, Green Light, 1 NO

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
770-7581
Mfr. Part No.:
ZB5AW0B31C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact & Light Block

Block Type

Contact & Light Block

Voltage

24V

Illumination Colour

Green

Series

Harmony XB5

Contact Configuration

1 NO

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Current Rating

18mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

CSA, IEC, JIS, RoHS, UL

Height

42mm

Length

32mm

COO (Country of Origin):
CN

Plastic Series Modular Buttons


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy