Schneider Electric Harmony XB5 Series Contact & Light Block, 110 → 120V ac, 1NC
- RS Stock No.:
- 746-8655
- Mfr. Part No.:
- ZB5AW062
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$198.18
(exc. GST)
$218.00
(inc. GST)
- RS Stock No.:
- 746-8655
- Mfr. Part No.:
- ZB5AW062
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Voltage Rating | 110 → 120V ac | |
| Series | Harmony XB5 | |
| Contact Configuration | 1NC | |
| Illumination Type | Incandescent | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Voltage Rating 110 → 120V ac | ||
Series Harmony XB5 | ||
Contact Configuration 1NC | ||
Illumination Type Incandescent | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
- COO (Country of Origin):
- FR
Note
Bulbs not included
Approvals
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Related links
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB4 Series Light Block, 110 → 120V
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Orange Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Green Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Red Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Green Light, 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 240 V ac 600 V dc 1 NO

