RS Better World

Schneider Electric Harmony Series Contact Block, 30V, 1 NO/1 NC

This image is representative of the product range

Subtotal (1 unit)*

$112.27

(exc. GST)

$123.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
724-9570
Mfr. Part No.:
ZBE505
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Voltage

30V

Series

Harmony

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

420m

Width

44mm

Standards/Approvals

IEC 60068-2-6, IEC 60529, IEC 60947-5-1, IEC 60947-1, IEC 60068-2-27

Height

52mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR

High Power Switching Contact Blocks


Direct assembly on the base plate

Note

It is not possible to fit an additionnal contact block on the back of these contact blocks or to use these contacts with light blocks.

Each
$16.81
RS Better World
Each
$56.42
Each
$59.25
Each
$60.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy